Part Details for DPG509-P015G25NBCB by Omega Engineering
Overview of DPG509-P015G25NBCB by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG509-P015G25NBCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5690
|
Newark | Pressure Gauge, 15Psi, 1/4-18Mnpt, Thread Size - Metric:-, Operating Pressure Max:15Psi, Operating Temperature Min:-17°C, Operating Temperature Max:54°C, Product Range:Dpg509 Series Rohs Compliant: Yes |Omega DPG509-P015G25NBCB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$695.9200 | Buy Now |
DISTI #
65AK5690
|
Avnet Americas | Pressure Gauge Digital 0 psi to 15 psi Gauge 0.25% Accuracy 1/4" MNPT - Bulk (Alt: 65AK5690) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 1 Partner Stock |
|
$695.9200 | Buy Now |
DISTI #
DPG509-P015G25NBCB
|
Avnet Americas | Pressure Gauge Digital 0 psi to 15 psi Gauge 0.25% Accuracy 1/4" MNPT - Bulk (Alt: DPG509-P015G25NBCB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 Factory Stock |
|
$695.9225 | Buy Now |