Part Details for DPID6020H by Crydom Inc
Overview of DPID6020H by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPID6020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3146
|
Newark | Solid State Relay, 20A, 48-600Vac, Panel Rohs Compliant: Yes |Sensata/crydom DPID6020H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.1400 / $93.7900 | Buy Now |
DISTI #
172-DPID6020H-ND
|
DigiKey | SSR RELAY, DUAL, PANEL MOUNT, PU Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$85.1900 | Buy Now |
DISTI #
74913766
|
RS | Solid State Relay, Push-In Dual, Panel Mount, 4-32VDC, 600V/20A, DPI Series | Sensata - Crydom DPID6020H RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1900 | RFQ |
DISTI #
CRYDPID6020H
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.0300 / $89.4500 | Buy Now |
DISTI #
000000000007173352
|
Sager | Sensata Technologies Min Qty: 1 | 0 |
|
$72.5300 / $78.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.0300 / $89.4500 | Buy Now |