DPM08036
DAICO Industries Inc
Description: Modulator, 10MHz Min, 1000MHz Max, FP-14

Overview of DPM08036 by DAICO Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for DPM08036 by DAICO Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPM08036 by DAICO Industries Inc

DPM08036
DAICO Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAICO INDUSTRIES INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Operating Frequency-Max
1000 MHz
Operating Frequency-Min
10 MHz
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
MODULATOR
VSWR-Max
1.5
Want to compare parts?
  1. DPM08036
    DAICO Industries Inc
    Modulator, 10MHz Min, 1000MHz Max, FP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPM08036 by DAICO Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPM08036 by DAICO Industries Inc

Select Manufacturer
Which Manufacturer of DPM08036 would you like to use for your alert(s)?
  • Please alert me when DPM08036 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPM08036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPM08036 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPM08036 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPM08036.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPM08036 by DAICO Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: