Part Details for DPO-0.5-100 by Talema Group LLC
Overview of DPO-0.5-100 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPO-0.5-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1159-ND
|
DigiKey | FIXED IND 100UH 500MA 140MOHM TH Min Qty: 1500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9002 | Buy Now |
DISTI #
DPU100A0.5
|
TME | Inductor: wire, THT, 100uH, 0.5A, 140mΩ Min Qty: 1 | 304 |
|
$0.7800 / $1.3600 | Buy Now |