Part Details for DPO-3.0-22 by Talema Group LLC
Overview of DPO-3.0-22 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPO-3.0-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1173-ND
|
DigiKey | FIXED IND 22UH 3A 50 MOHM TH Min Qty: 1500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9075 | Buy Now |
DISTI #
DPU022A3
|
TME | Inductor: wire, THT, 22uH, 3A, 50mΩ Min Qty: 1 | 0 |
|
$0.7600 / $1.1400 | RFQ |