Part Details for DPO-5.0-220 by Talema Group LLC
Overview of DPO-5.0-220 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPO-5.0-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPU220A5
|
TME | Inductor: wire, THT, 220uH, 5A, 97mΩ Min Qty: 1 | 394 |
|
$2.5100 / $4.0700 | Buy Now |