There are no models available for this part yet.
Overview of DPP100-24 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DPP100-24 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73K6073
|
Newark | Power Supply, Din Rail, 1 O/P, 100W, 4.2A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:4.2A, Output Voltage - Output 2:-, Height:75Mm Rohs Compliant: Yes |Tdk-Lambda DPP100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 293 |
|
$82.4500 / $98.8200 | Buy Now | |
DISTI #
61T7513
|
Newark | Ac/Dc Din Rail Power Supply, Class Ii, Adjustable, Fixed, 85 V, 264 V, 100 W, 24 V, 4.2 A Rohs Compliant: Yes |Tdk-Lambda DPP100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7000 / $89.8300 | Buy Now | |
DISTI #
285-1212-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 100W Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
54 In Stock |
|
$78.6000 / $92.5200 | Buy Now | |
DISTI #
967-DPP10024
|
Mouser Electronics | DIN Rail Power Supplies 100W 24V 4.2A DIN Rail 115/230VAC RoHS: Compliant | 185 |
|
$84.3600 / $101.7700 | Buy Now | |
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 4.2A 100W 7-Pin RoHS: Compliant |
49 In Stock 50 On Order |
|
$76.2600 / $92.0600 | Buy Now | ||
DISTI #
33116885
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100W 7-Pin Min Qty: 1 Package Multiple: 1 | Americas - 39 |
|
$82.5172 / $97.4784 | Buy Now | |
DISTI #
DPP100-24
|
TME | Power supply: switching, for DIN rail, 100W, 24VDC, 4.2A, -10÷71°C Min Qty: 1 | 0 |
|
$87.3700 / $95.8100 | RFQ | |
DISTI #
000000000005398531
|
Sager | DIN Rail Power Supplies 100W 24V 4.2A DIN Rail 115/230VAC Min Qty: 1 | 68 |
|
$74.9500 / $92.5200 | Buy Now | |
Master Electronics | AC/DC Power Supply Single-OUT 24V 4.2A 100W 7-Pin RoHS: Compliant |
49 In Stock 50 On Order |
|
$76.2600 / $92.0600 | Buy Now |
CAD Models for DPP100-24 by TDK-Lambda Corporation
Part Data Attributes for DPP100-24 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
MODULE-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, UL
|
Efficiency (Main Output)
|
87%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X7
|
Length
|
96.7 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
4.2 A
|
Output Voltage-Max
|
28.5 V
|
Output Voltage-Min
|
22.5 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.01768 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
75 mm
|
Related Parts for DPP100-24
-
DPP240-24-1Power Supply Modules
-
TFPT0603L1001FVNon-linear Resistors
-
ATTINY25V-10PUMicrocontrollers
-
ZTS1R52405Other Analog ICs
-
LTM4613IV#PBFSwitching Regulator or Controllers
-
EMVA250ADA471MJA0GFixed Capacitors
-
IRFPG50Power Field-Effect Transistors
-
TRL205Rectifier Diodes
-
801-93-016-10-012000Headers and Edge Type Connectors