-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR SUP DIN RAIL 12V 10A 120W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPP120-12-3
|
Avnet Americas | AC-DC,DIN RAIL,INPUT 380-480VAC 3 PHASE,OUTPUT 12V 10A,120W - Bulk (Alt: DPP120-12-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$154.4376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPP120-12-3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPP120-12-3
TDK Corporation
PWR SUP DIN RAIL 12V 10A 120W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 575 V | |
Input Voltage-Min | 340 V | |
Input Voltage-Nom | 380 V | |
Length | 124 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 120 W | |
Width | 74.3 mm |