Part Details for DPP120-24-1 by TDK Corporation
Overview of DPP120-24-1 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPP120-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M7753
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin - Bulk (Alt: 66M7753) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 63 Weeks, 3 Days Container: Bulk | 171 Partner Stock |
|
$85.0600 / $105.7300 | Buy Now |
DISTI #
DPP120-24-1
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin - Bulk (Alt: DPP120-24-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5913 | Buy Now |
DISTI #
SMC-DPP120-24-1
|
Sensible Micro Corporation | Din Rail Power Supplies 120W 24V 5A Din Rail 115/230Vac RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Carton | 60 |
|
$54.0900 / $58.5975 | RFQ |
|
New Advantage Corporation | DIN-Rail power supply 24VDC 5A 120W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$131.2700 | Buy Now |
Part Details for DPP120-24-1
DPP120-24-1 CAD Models
DPP120-24-1 Part Data Attributes
|
DPP120-24-1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPP120-24-1
TDK Corporation
AC-DC Regulated Power Supply Module, 120W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 63 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 93 V | |
Input Voltage-Nom | 115 V | |
Length | 125 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 120 W | |
Width | 63.5 mm |