DPP120-24-3
Description: PWR SUP DIN RAIL 24V 5A 120W

Overview of DPP120-24-3 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DPP120-24-3 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 26R3618
Avnet Americas DPP120-24-3 - Bulk (Alt: 26R3618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 67 Weeks, 3 Days Container: Bulk 7 Partner Stock
  • 1 $156.2000
  • 10 $145.6900
  • 25 $138.3000
$138.3000 / $156.2000 Buy Now
DISTI # DPP120-24-3
Avnet Americas DPP120-24-3 - Bulk (Alt: DPP120-24-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 1 $128.2723
$128.2723 Buy Now

CAD Models for DPP120-24-3 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPP120-24-3 by TDK Corporation

DPP120-24-3
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
67 Weeks, 3 Days
Samacsys Manufacturer
TDK
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, UL
Efficiency (Main Output)
89%
Input Voltage-Max
575 V
Input Voltage-Min
340 V
Input Voltage-Nom
380 V
Length
124 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Nom
24 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Total Power Output-Max
120 W
Width
74.3 mm
Want to compare parts?
  1. DPP120-24-3
    TDK Corporation
    PWR SUP DIN RAIL 24V 5A 120W
    VS

Related Parts for DPP120-24-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPP120-24-3 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPP120-24-3 by TDK Corporation

Select Manufacturer
Which Manufacturer of DPP120-24-3 would you like to use for your alert(s)?
  • Please alert me when DPP120-24-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPP120-24-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPP120-24-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPP120-24-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPP120-24-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPP120-24-3 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: