DPP480-48-1
Description: AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE

Overview of DPP480-48-1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Communication and Networking

Price & Stock for DPP480-48-1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # DPP480-48-1
Avnet Americas AC/DC Power Supply Single-OUT 48V 10A 480W - Bulk (Alt: DPP480-48-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk 0
  • 1 $216.4783
$216.4783 Buy Now

CAD Models for DPP480-48-1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPP480-48-1 by TDK Corporation

DPP480-48-1
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
PACKAGE
Reach Compliance Code
compliant
Factory Lead Time
36 Weeks
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
UL, IEC, EN, CSA
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
90%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-MXFM-X
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-40 °C
Output Current-Max
10 A
Output Voltage-Max
56 V
Output Voltage-Min
47 V
Output Voltage-Nom
48 V
Package Body Material
METAL
Package Code
XFM
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
480 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. DPP480-48-1
    TDK Corporation
    AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE
    VS

Alternate Parts for DPP480-48-1

This table gives cross-reference parts and alternative options found for DPP480-48-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPP480-48-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDR-480-48 AC-DC Power Factor Correction Module, Mean Well DPP480-48-1 vs NDR-480-48

Related Parts for DPP480-48-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPP480-48-1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPP480-48-1 by TDK Corporation

Select Manufacturer
Which Manufacturer of DPP480-48-1 would you like to use for your alert(s)?
  • Please alert me when DPP480-48-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPP480-48-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPP480-48-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPP480-48-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPP480-48-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPP480-48-1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: