DPRN01O-12
Mean Well
Description: DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Module-5

Overview of DPRN01O-12 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

Price & Stock for DPRN01O-12 by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 1866-DPRN01O-12-ND
DigiKey DC DC CONVERTER +/-12V 60W Min Qty: 4000 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 4,000 $4.2830
$4.2830 Buy Now
DISTI # DPRN01O-12
Avnet Americas - Boxed Product (Development Kits) (Alt: DPRN01O-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box 0
RFQ
DISTI # 709-DPRN01O-12
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W 48Vin +/-12Vout +/-0-42mA SIP Reg RoHS: Compliant 0
  • 1 $5.3500
  • 10 $5.2100
  • 25 $5.0500
  • 100 $4.9800
  • 250 $4.9600
  • 500 $4.8600
  • 1,000 $4.8300
$4.8300 / $5.3500 Order Now
DISTI # 72094219
RS DC-DC Converter, 12V -12V, 42mA, 42mA, DPRN01 Series | MEAN WELL DPRN01O-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $5.4000
  • 20 $5.1900
  • 30 $5.0800
$5.0800 / $5.4000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks 0
  • 1 $5.2000
$5.2000 Buy Now
Onlinecomponents.com 1W DC-DC Converter PCB mount - Input 45.8-52.8VDC - Dual Output ±12VDC at ±0.042A - SIP through hole - 1500VDC I/O isolation RoHS: Compliant 0
  • 1 $4.8500
  • 10 $4.6000
  • 20 $4.3700
  • 50 $4.1600
$4.1600 / $4.8500 Buy Now
DISTI # DPRN01O-12
TME Converter: DC/DC, 1W, Uin: 45.6÷52.8V, Uout: 12VDC, Uout2: -12VDC Min Qty: 1 15
  • 1 $7.0400
  • 5 $6.1300
  • 10 $5.3200
  • 20 $4.6300
$4.6300 / $7.0400 Buy Now
DISTI # 000000000006094146
Sager Isolated DC/DC Converters - Through Hole 1W 48Vin +/-12Vout +/-0-42mA SIP Reg Min Qty: 1 0
  • 1 $5.0000
  • 5 $4.7300
  • 10 $4.5500
  • 20 $4.3800
$4.3800 / $5.0000 Buy Now
Master Electronics 1W DC-DC Converter PCB mount - Input 45.8-52.8VDC - Dual Output ±12VDC at ±0.042A - SIP through hole - 1500VDC I/O isolation RoHS: Compliant 0
  • 1 $4.8500
  • 10 $4.6000
  • 20 $4.3700
  • 50 $4.1600
$4.1600 / $4.8500 Buy Now

CAD Models for DPRN01O-12 by Mean Well
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPRN01O-12 by Mean Well

DPRN01O-12
Mean Well
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
Module-5
Reach Compliance Code
compliant
Factory Lead Time
19 Weeks, 3 Days
Samacsys Manufacturer
Mean Well
Additional Feature
ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
EAC
Efficiency (Main Output)
63%
Input Voltage-Max
52.8 V
Input Voltage-Min
45.6 V
Input Voltage-Nom
48 V
JESD-30 Code
R-PSMA-T5
Length
19.6 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
5
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.042 A
Output Voltage-Max
12.36 V
Output Voltage-Min
11.64 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02651 Vrms
Seated Height-Max
10.39 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
7.1 mm
Want to compare parts?
  1. DPRN01O-12
    Mean Well
    DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, Module-5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPRN01O-12 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPRN01O-12 by Mean Well

Select Manufacturer
Which Manufacturer of DPRN01O-12 would you like to use for your alert(s)?
  • Please alert me when DPRN01O-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPRN01O-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPRN01O-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPRN01O-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPRN01O-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPRN01O-12 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: