There are no models available for this part yet.
Overview of DPRN01O-15 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for DPRN01O-15 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-DPRN01O-15-ND
|
DigiKey | DC DC CONVERTER +/-15V 60W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.3340 / $5.8000 | Buy Now | |
DISTI #
DPRN01O-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPRN01O-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
709-DPRN01O-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 48Vin +/-15Vout +/-0-34mA SIP Reg RoHS: Compliant | 0 |
|
$4.8300 / $5.3500 | Order Now | |
DISTI #
72094220
|
RS | DC-DC Converter, 15V -15V, 34mA, 34mA, DPRN01 Series | MEAN WELL DPRN01O-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5000 / $5.9200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$5.2000 | Buy Now | ||
Onlinecomponents.com | 1W DC-DC Converter PCB mount - Input 45.8-52.8VDC - Dual Output ±15VDC at ±0.034A - SIP through hole - 1500VDC I/O isolation RoHS: Compliant | 20 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now | ||
DISTI #
DPRN01O-15
|
TME | Converter: DC/DC, 1W, Uin: 45.6÷52.8V, Uout: 15VDC, Uout2: -15VDC Min Qty: 1 | 0 |
|
$4.3200 / $6.5700 | RFQ | |
DISTI #
000000000006094147
|
Sager | Isolated DC/DC Converters - Through Hole 1W 48Vin +/-15Vout +/-0-34mA SIP Reg Min Qty: 1 | 0 |
|
$4.3800 / $5.0000 | Buy Now | |
Master Electronics | 1W DC-DC Converter PCB mount - Input 45.8-52.8VDC - Dual Output ±15VDC at ±0.034A - SIP through hole - 1500VDC I/O isolation RoHS: Compliant | 20 Factory Stock |
|
$4.1600 / $4.8500 | Buy Now |
CAD Models for DPRN01O-15 by Mean Well
Part Data Attributes for DPRN01O-15 by Mean Well
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
Module-5
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Additional Feature
|
ALSO -15 V OUTPUT VOLTAGE AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
EAC
|
Efficiency (Main Output)
|
63%
|
Input Voltage-Max
|
52.8 V
|
Input Voltage-Min
|
45.6 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PSMA-T5
|
Length
|
19.6 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.034 A
|
Output Voltage-Max
|
15.45 V
|
Output Voltage-Min
|
14.55 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.02651 Vrms
|
Seated Height-Max
|
10.39 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
1 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.1 mm
|