Part Details for DPS-401 by Panasonic Electronic Components
Overview of DPS-401 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for DPS-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1496-ND
|
DigiKey | SENSOR POSITIVE PRESSURE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$180.9100 / $199.0000 | Buy Now |
DISTI #
658-DPS-401
|
Mouser Electronics | Sensor Hardware & Accessories Vacuum/Compound Amplifier-sepatated pressure sensor used with DPH-100 | 0 |
|
$171.1400 / $199.0000 | Order Now |
DISTI #
70293601
|
RS | Sensor, Vacuum/Compound Amplifier, Sepatated Pressure Sensor Used with DPH-100 | Panasonic Industrial Automation DPS-401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.9100 / $200.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.1900 / $173.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$161.1900 / $173.1300 | Buy Now |