Part Details for DPS-800AB-64-C by Delta Fan
Overview of DPS-800AB-64-C by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16467-3BMLZ | Analog Devices | 6 DOF Prec IMU, 8g (2000 DPS | |
ADIS16507-2BMLZ | Analog Devices | 6 DOF Prec IMU, 40g (500 DPS | |
ADIS16507-3/PCBZ | Analog Devices | 6 DOF Prec IMU, 40g (2000 DPS |
Price & Stock for DPS-800AB-64-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$211.1100 / $539.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$211.1100 / $539.6900 | Buy Now |