Part Details for DPS10307AKLS2 by APEM Inc
Overview of DPS10307AKLS2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS10307AKLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-DPS10307AKLS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS10 | 0 |
|
$17.5800 / $17.9900 | Order Now |
DISTI #
74998995
|
RS | PUSHWHEEL DPS10 | APEM Components DPS10307AKLS2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0300 | RFQ |
|
Onlinecomponents.com | Pushwheel Switch - .394"(10mm) Wide - Hexadec Comp - 0 to 9, A to F Read Out - 0.1A 40VAC/VDC - Short P.C. Board - With P.C. Solder Pins - Black. | 0 |
|
$16.5700 / $34.7100 | Buy Now |
|
Master Electronics | Pushwheel Switch - .394"(10mm) Wide - Hexadec Comp - 0 to 9, A to F Read Out - 0.1A 40VAC/VDC - Short P.C. Board - With P.C. Solder Pins - Black. | 0 |
|
$16.5700 / $34.7100 | Buy Now |
Part Details for DPS10307AKLS2
DPS10307AKLS2 CAD Models
DPS10307AKLS2 Part Data Attributes
|
DPS10307AKLS2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS10307AKLS2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Hexadecimal Complement, 16 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 23 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |