Part Details for DPS8131AK by TE Connectivity
Overview of DPS8131AK by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPS8131AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPS8131AK-ND
|
DigiKey | SWITCH THUMB BCD 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
798 In Stock |
|
$20.2152 / $27.1600 | Buy Now |
DISTI #
506-DPS8131AK
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 1-2-4-8 BCD CODE TYP RoHS: Compliant | 475 |
|
$18.6700 / $23.3100 | Buy Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$16.0200 / $45.0300 | Buy Now |
DISTI #
000000000000086850
|
Sager | Thumbwheel Switches & Pushwheel Switches 1-2-4-8 BCD CODE TYP Min Qty: 500 | 0 |
|
$16.4200 / $17.0600 | Buy Now |
DISTI #
7524766
|
element14 Asia-Pacific | SWITCH, DIGITAL, PUSH WHEEL, BCD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.4564 / $25.9548 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 20VAC 20VDC PC Board Panel Mount RoHS: Compliant | 0 |
|
$16.0200 / $45.0300 | Buy Now |
Part Details for DPS8131AK
DPS8131AK CAD Models
DPS8131AK Part Data Attributes
|
DPS8131AK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPS8131AK
TE Connectivity
SWITCH PUSHWHEEL 1-2-4-8BCD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | DPS8 | |
Switch Type | THUMB/PUSHWHEEL SWITCH |