Part Details for DPS8131AK2 by APEM Inc
Overview of DPS8131AK2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS8131AK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9969
|
Newark | Pushwheel Dps8 Rohs Compliant: Yes |Apem DPS8131AK2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7300 / $28.2900 | Buy Now |
DISTI #
DPS8131AK2-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 40V Min Qty: 100 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.7319 | Buy Now |
DISTI #
642-DPS8131AK2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 1A 40VAC 40VDC BCD RoHS: Compliant | 64 |
|
$14.7300 / $20.5200 | Buy Now |
DISTI #
74999008
|
RS | PUSHWHEEL DPS8 | APEM Components DPS8131AK2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2600 | RFQ |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
90 In Stock |
|
$15.1200 / $18.2200 | Buy Now |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount RoHS: Compliant |
90 In Stock |
|
$15.1200 / $18.2200 | Buy Now |
Part Details for DPS8131AK2
DPS8131AK2 CAD Models
DPS8131AK2 Part Data Attributes
|
DPS8131AK2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8131AK2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 1A, 40VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 22 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH |