Part Details for DPS8131AKLS by TE Connectivity
Overview of DPS8131AKLS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS8131AKLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPS8131AKLS-ND
|
DigiKey | SWITCH THUMB BCD 0.4VA 20V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-1437603-3
|
Avnet Americas | Switch Thumb-Pushwheel Wheel BCD 20VAC 20VDC PC Board/Solder Panel Mount/Through Hole - Bulk (Alt: 1-1437603-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1437603-3
|
Avnet Americas | Switch Thumb-Pushwheel Wheel BCD 20VAC 20VDC PC Board/Solder Panel Mount/Through Hole - Bulk (Alt: 1-1437603-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1437603-3
|
Avnet Americas | Switch Thumb-Pushwheel Wheel BCD 20VAC 20VDC PC Board/Solder Panel Mount/Through Hole - Bulk (Alt: 1-1437603-3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000003809
|
Sager | Thumbwheel Switches & Pushwheel Switches SWITCH PUSHWHEEL BCD | 0 |
|
Buy Now |
Part Details for DPS8131AKLS
DPS8131AKLS CAD Models
DPS8131AKLS Part Data Attributes
|
DPS8131AKLS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DPS8131AKLS
TE Connectivity
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 0.02A, 20VDC, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH |