Part Details for DPS8131AKLS2 by APEM Inc
Overview of DPS8131AKLS2 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS8131AKLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPS8131AKLS2-ND
|
DigiKey | SWITCH THUMB BCD 0.1A 40V Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
642-DPS8131AKLS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches 1A 40VAC 40VDC BCD RoHS: Compliant | 0 |
|
$14.2200 / $16.1300 | Order Now |
|
Onlinecomponents.com | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole RoHS: Compliant |
47 On Order |
|
$21.6600 / $47.4700 | Buy Now |
|
Quest Components | 4 |
|
$16.0480 / $18.0540 | Buy Now | |
|
Master Electronics | Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole RoHS: Compliant |
47 On Order |
|
$21.6600 / $47.4700 | Buy Now |
Part Details for DPS8131AKLS2
DPS8131AKLS2 CAD Models
DPS8131AKLS2 Part Data Attributes
|
DPS8131AKLS2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8131AKLS2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 22 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |