Part Details for DPS8131ALLS2 by APEM Inc
Overview of DPS8131ALLS2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS8131ALLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-DPS8131ALLS2-ND
|
DigiKey | PUSHWHEEL DPS8 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9905 | Buy Now |
DISTI #
642-DPS8131ALLS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8 | 0 |
|
$14.5700 / $15.3100 | Order Now |
DISTI #
74999012
|
RS | PUSHWHEEL DPS8 | APEM Components DPS8131ALLS2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0400 | RFQ |
|
Onlinecomponents.com | Miniature Pushwheel Switch - BCD Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Long P.C. Board - With P.C. Solder Pins - Black. RoHS: Compliant | 0 |
|
$14.1000 / $29.5400 | Buy Now |
|
Master Electronics | Miniature Pushwheel Switch - BCD Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Long P.C. Board - With P.C. Solder Pins - Black. RoHS: Compliant | 0 |
|
$14.1000 / $29.5400 | Buy Now |
Part Details for DPS8131ALLS2
DPS8131ALLS2 CAD Models
DPS8131ALLS2 Part Data Attributes
|
DPS8131ALLS2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8131ALLS2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Binary Coded Decimal, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 22 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |