There are no models available for this part yet.
Overview of DPS8400AKU2 by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS8400AKU2 by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
679-DPS8400AKU2-ND
|
DigiKey | PUSHWHEEL DPS8 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.5898 | Buy Now | |
DISTI #
642-DPS8400AKU2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8 | 0 |
|
$12.0100 / $12.7100 | Order Now | |
DISTI #
74999035
|
RS | PUSHWHEEL DPS8 | APEM Components DPS8400AKU2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1300 | RFQ | |
Onlinecomponents.com | Miniature Pushwheel Switch - Change-Over Output Code - +/- Read Out - 0.1A 40VAC/VDC - Short (Right Angle) P.C. Board - Black. RoHS: Compliant | 0 |
|
$12.0100 / $17.5000 | Buy Now | ||
Master Electronics | Miniature Pushwheel Switch - Change-Over Output Code - +/- Read Out - 0.1A 40VAC/VDC - Short (Right Angle) P.C. Board - Black. RoHS: Compliant | 0 |
|
$12.0100 / $17.5000 | Buy Now |
CAD Models for DPS8400AKU2 by APEM Inc
Part Data Attributes for DPS8400AKU2 by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
22 mm
|
Body Height
|
24 mm
|
Body Length or Diameter
|
32 mm
|
Contact (AC) Max Rating R Load
|
1A@40VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@40VDC
|
Contact Voltage(AC)-Max
|
40 V
|
Contact Voltage(DC)-Max
|
40 V
|
Electrical Life
|
1000000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
NO
|
Switch Function
|
CHANGE-OVER
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|