Part Details for DPS8400ALU2 by APEM Inc
Overview of DPS8400ALU2 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DPS8400ALU2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-DPS8400ALU2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS8 | 0 |
|
$13.6200 / $14.4200 | Order Now |
DISTI #
74999037
|
RS | PUSHWHEEL DPS8 | APEM Components DPS8400ALU2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8100 | RFQ |
|
Onlinecomponents.com | Miniature Pushwheel Switch - Change-Over Output Code - +/- Read Out - 0.1A 40VAC/VDC - Long (Right Angle) P.C. Board - Black. RoHS: Compliant | 0 |
|
$13.5400 / $19.7400 | Buy Now |
|
Master Electronics | Miniature Pushwheel Switch - Change-Over Output Code - +/- Read Out - 0.1A 40VAC/VDC - Long (Right Angle) P.C. Board - Black. RoHS: Compliant | 0 |
|
$13.5400 / $19.7400 | Buy Now |
Part Details for DPS8400ALU2
DPS8400ALU2 CAD Models
DPS8400ALU2 Part Data Attributes
|
DPS8400ALU2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS8400ALU2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, Change-Over, 10 Positions, 1A, 40VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 22 mm | |
Body Height | 24 mm | |
Body Length or Diameter | 32 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | CHANGE-OVER | |
Switch Type | THUMB/PUSHWHEEL SWITCH |