DPS9141AK
Description: THUMB/PUSHWHEEL SWITCH-1SWITCHES, BCD AND BCD COMPLEMENT, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT

Overview of DPS9141AK by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for DPS9141AK by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000086867
Sager TE Connectivity 0
Buy Now

CAD Models for DPS9141AK by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPS9141AK by TE Connectivity

DPS9141AK
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Mounting Feature
PANEL MOUNT
Number of Positions
10
Number of Switch Sections
1
Surface Mount
NO
Switch Function
BCD AND BCD COMPLEMENT
Switch Type
THUMB/PUSHWHEEL SWITCH
Want to compare parts?
  1. DPS9141AK
    TE Connectivity
    THUMB/PUSHWHEEL SWITCH-1SWITCHES, BCD AND BCD COMPLEMENT, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPS9141AK by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPS9141AK by TE Connectivity

Select Manufacturer
Which Manufacturer of DPS9141AK would you like to use for your alert(s)?
  • Please alert me when DPS9141AK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPS9141AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPS9141AK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPS9141AK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPS9141AK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPS9141AK by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: