Part Details for DPS9141AKLS2 by APEM Inc
Overview of DPS9141AKLS2 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DPS9141AKLS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-DPS9141AKLS2-ND
|
DigiKey | PUSHWHEEL DPS9 Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.4706 | Buy Now |
DISTI #
642-DPS9141AKLS2
|
Mouser Electronics | Thumbwheel Switches & Pushwheel Switches PUSHWHEEL DPS9 | 0 |
|
$18.6500 / $19.0900 | Order Now |
DISTI #
74999059
|
RS | PUSHWHEEL DPS9 | APEM Components DPS9141AKLS2 Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$21.1200 | RFQ |
|
Onlinecomponents.com | Pushwheel Switch - .315"(8mm) Wide - BCD + Comp Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Short P.C. Board - With P.C. Solder Pins - Black. RoHS: Compliant | 0 |
|
$17.4800 / $36.6100 | Buy Now |
|
Master Electronics | Pushwheel Switch - .315"(8mm) Wide - BCD + Comp Output Code - 0 to 9 Read Out - 0.1A 40VAC/VDC - Short P.C. Board - With P.C. Solder Pins - Black. RoHS: Compliant | 0 |
|
$17.4800 / $36.6100 | Buy Now |
Part Details for DPS9141AKLS2
DPS9141AKLS2 CAD Models
DPS9141AKLS2 Part Data Attributes
|
DPS9141AKLS2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DPS9141AKLS2
APEM Inc
Thumb/Pushwheel Switch, 1 Switches, BCD And BCD Complement, 10 Positions, 1A, 40VDC, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 21 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 29 mm | |
Contact (AC) Max Rating R Load | 1A@40VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@40VDC | |
Contact Voltage(AC)-Max | 40 V | |
Contact Voltage(DC)-Max | 40 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | BCD AND BCD COMPLEMENT | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |