Part Details for DPSD64MX16XY5-DP-XXN12 by B&B Electronics Manufacturing Company
Results Overview of DPSD64MX16XY5-DP-XXN12 by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPSD64MX16XY5-DP-XXN12 Information
DPSD64MX16XY5-DP-XXN12 by B&B Electronics Manufacturing Company is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for DPSD64MX16XY5-DP-XXN12
DPSD64MX16XY5-DP-XXN12 CAD Models
DPSD64MX16XY5-DP-XXN12 Part Data Attributes
|
DPSD64MX16XY5-DP-XXN12
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPSD64MX16XY5-DP-XXN12
B&B Electronics Manufacturing Company
Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | TSOP2 | |
Package Description | ATSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 1073741824 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ATSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, PIGGYBACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Self Refresh | YES | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for DPSD64MX16XY5-DP-XXN12
This table gives cross-reference parts and alternative options found for DPSD64MX16XY5-DP-XXN12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPSD64MX16XY5-DP-XXN12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DPSD64MX16XY5-DP-XX75P2 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XX75P2 |
DPSD64MX16XY5-DP-XXN75P2 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XXN75P2 |
DPSD64MX16XY5-DP-XX70P2 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XX70P2 |
DPSD64MX16XY5-DP-XX70 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XX70 |
DPSD64MX16XY5-DP-XXN70P2 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XXN70P2 |
HYM564404ATK-60 | SK Hynix Inc | Check for Price | EDO DRAM Module, 4MX64, CMOS, DIMM | DPSD64MX16XY5-DP-XXN12 vs HYM564404ATK-60 |
DPSD64MX16XY5-DP-XXN70 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XXN70 |
DPSD64MX16XY5-DP-XXP12 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XXP12 |
DPSD64MX16XY5-DP-XXNP13 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XXNP13 |
DPSD64MX16XY5-DP-XXN75 | B&B Electronics Manufacturing Company | Check for Price | Synchronous DRAM Module, 64MX16, CMOS, PDSO54, STACKED, TSOP2-54 | DPSD64MX16XY5-DP-XXN12 vs DPSD64MX16XY5-DP-XXN75 |