Part Details for DPT2.5GN by Mean Well
Overview of DPT2.5GN by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPT2.5GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-DPT2.5GN-ND
|
DigiKey | 2.5MM/2 CONNECTION/GRAY/PUSH IN Min Qty: 1 Lead time: 12 Weeks Container: Box |
250 In Stock |
|
$1.7400 | Buy Now |
DISTI #
DPT2.5GN
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: DPT2.5GN) Min Qty: 50 Package Multiple: 1 Container: Box | 0 |
|
$0.5375 / $0.6440 | Buy Now |
DISTI #
75526909
|
RS | Terminal Block Connector, DIN Rail, 2.5mm/2 Connection hold/ Push In | MEAN WELL DPT2.5GN RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks | 0 |
|
$0.6940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6600 / $0.7300 | Buy Now |
DISTI #
000000000007163994
|
Sager | DIN Rail Terminal Blocks Min Qty: 1 | 0 |
|
$0.5800 / $0.6600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6600 / $0.7300 | Buy Now |