Part Details for DPT250-0025-111-1110 by TE Connectivity
Overview of DPT250-0025-111-1110 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPT250-0025-111-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-DPT250-0025-111-1110-ND
|
DigiKey | DPT250-0025-111-1110: CTO-115000 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,043.2800 | Buy Now |
DISTI #
20019592-00
|
Avnet Americas | Cable Actuated Position and Velocity Sensor 25-Inch Stroke 4.5V to 13.2V - Bulk (Alt: 20019592-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$888.1388 / $1,068.7772 | Buy Now |
|
Onlinecomponents.com | DPT250-0025-111-1110: CTO-11500000-33 | 0 |
|
$891.9800 / $1,059.9900 | Buy Now |
|
Master Electronics | DPT250-0025-111-1110: CTO-11500000-33 | 0 |
|
$891.9800 / $1,059.9900 | Buy Now |