DPU02SD
TE Connectivity
Description: DIP Switch, PIANO DIP SWITCH-2SWITCHES, DPDT, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of DPU02SD by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DPU02SD by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000000086875
Sager TE Connectivity 0
Buy Now

CAD Models for DPU02SD by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DPU02SD by TE Connectivity

DPU02SD
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS ALCOSWITCH
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.40
Body Length or Diameter
12.54 mm
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
2
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPDT
Switch Type
PIANO DIP SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. DPU02SD
    TE Connectivity
    DIP Switch, PIANO DIP SWITCH-2SWITCHES, DPDT, MOMENTARY,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPU02SD by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPU02SD by TE Connectivity

Select Manufacturer
Which Manufacturer of DPU02SD would you like to use for your alert(s)?
  • Please alert me when DPU02SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPU02SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPU02SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPU02SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPU02SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPU02SD by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: