Part Details for DPX-02 by Panasonic Electronic Components
Overview of DPX-02 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage RoHS: Compliant |
4 In Stock |
|
$1.8500 / $8.1800 | Buy Now |
|
Master Electronics | Pressure Sensor 1V to 5V 0kPa to -101.3kPa Vacuum Gage RoHS: Compliant |
4 In Stock |
|
$1.8500 / $8.1800 | Buy Now |