Part Details for DPX105950DT-6012A2 by TDK Corporation
Overview of DPX105950DT-6012A2 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX105950DT-6012A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8643
|
Newark | -/Tape And Reel |Tdk DPX105950DT-6012A2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1360 | Buy Now |
DISTI #
445-DPX105950DT-6012A2CT-ND
|
DigiKey | MULTILAYER DIPLEXER FOR LTE/5GHZ Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10850 In Stock |
|
$0.1071 / $0.2600 | Buy Now |
DISTI #
DPX105950DT-6012A2
|
Avnet Americas | Multilayer Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 8-Pin 0402 T/R - Tape and Reel (Alt: DPX105950DT-6012A2) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1418 | Buy Now |
DISTI #
810-DPX105950DT6012A
|
Mouser Electronics | Signal Conditioning Diplexer 0402 Low-Band 2400-2500MHZ High-Band 4900-5950MHZ RoHS: Compliant | 4078 |
|
$0.1130 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0954 | Buy Now |