DPX162500DT-8114C1
TDK Corporation
Description: Duplexer, 2450MHz(Tx), 1575MHz(Rx), ROHS COMPLIANT PACKAGE-4

Overview of DPX162500DT-8114C1 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE7B18114C1 Amphenol Communications Solutions Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs

Price & Stock for DPX162500DT-8114C1 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 445-DPX162500DT-8114C1TR-ND
DigiKey DIPLEXER Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 4,000 $0.1370
  • 8,000 $0.1301
  • 12,000 $0.1248
  • 28,000 $0.1213
$0.1213 / $0.1370 Buy Now
DISTI # DPX162500DT-8114C1
Avnet Americas Multilayer Chip Diplexer 6-Pin SMD Blister T/R - Tape and Reel (Alt: DPX162500DT-8114C1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1577
  • 8,000 $0.1539
  • 16,000 $0.1501
  • 24,000 $0.1463
  • 32,000 $0.1425
  • 40,000 $0.1387
  • 400,000 $0.1349
$0.1349 / $0.1577 Buy Now
DISTI # 810-DPX162500D8114C1
Mouser Electronics Signal Conditioning LTCC DIPLEXER 1.57-1.59/2.4-2.5GHz RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 4,000 $0.1159
$0.1159 Buy Now

CAD Models for DPX162500DT-8114C1 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DPX162500DT-8114C1 by TDK Corporation

DPX162500DT-8114C1
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Additional Feature
OTHER BAND OF FREQ ALSO AVAILABLE
Average Input Power
3 W
Center or Cutoff Frequency (fo/fc)
2450 MHz
Filter Type
DIPLEXER
Height
0.6 mm
Input Impedance
50 OHM
Insertion Loss-Max
0.9 dB
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
50 OHM Ω
Width
0.8 mm
Want to compare parts?
  1. DPX162500DT-8114C1
    TDK Corporation
    Duplexer, 2450MHz(Tx), 1575MHz(Rx), ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DPX162500DT-8114C1 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DPX162500DT-8114C1 by TDK Corporation

Select Manufacturer
Which Manufacturer of DPX162500DT-8114C1 would you like to use for your alert(s)?
  • Please alert me when DPX162500DT-8114C1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DPX162500DT-8114C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DPX162500DT-8114C1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DPX162500DT-8114C1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DPX162500DT-8114C1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DPX162500DT-8114C1 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: