-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9048
|
Newark | -/Tape And Reel |Tdk DPX165850DT-8132A1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175614-1-ND
|
DigiKey | RF DIPLEXER 0603 4 PC PAD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3880 In Stock |
|
$0.2838 / $0.8000 | Buy Now |
DISTI #
DPX165850DT-8132A1
|
Avnet Americas | Multilayer Diplexer for 698MHz to 1607MHz/2400MHz to 5850MHz 4-Pin SMD - Tape and Reel (Alt: DPX165850DT-8132A1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
810-DPX165850DT8132A
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 0.7-1.6/2.4-5.85GHz RoHS: Compliant | 7321 |
|
$0.3220 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2710 | Buy Now |
|
Bristol Electronics | 1002 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX165850DT-8132A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX165850DT-8132A1
TDK Corporation
Duplexer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 4125 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 0.8 mm |