Part Details for DPX2-41724-210 by ITT Interconnect Solutions
Overview of DPX2-41724-210 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10041724-001LF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions | |
10041724-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Header, Vertical, Surface Mount, 29 Positions. | |
10041724-001CLF | Amphenol Communications Solutions | SAS, Storage and Server Connector, Header, Vertical, Surface Mount, 29 Positions |
Price & Stock for DPX2-41724-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8108
|
Newark | Connector |Itt Cannon DPX2-41724-210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$768.0500 / $882.8200 | Buy Now |
DISTI #
2266-DPX2-41724-210-ND
|
DigiKey | DPX2-41724-210 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$1,032.6500 / $1,073.9500 | Buy Now |
DISTI #
965-DPX2-41724-210
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,227.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$1,277.6700 / $1,357.2900 | Buy Now |
DISTI #
DPX241724210-ITT
|
TME | DPX2-41724-210 Min Qty: 1 | 5 |
|
$1,040.3188 / $1,060.6962 | Buy Now |
DISTI #
C1S329900301755
|
Chip1Stop | Connector D-Subminiature | 5 |
|
$1,030.0000 / $1,050.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$1,277.6700 / $1,357.2900 | Buy Now |