Part Details for DPX2024WS05 by TDK Corporation
Overview of DPX2024WS05 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX2024WS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX20-24WS05
|
Avnet Americas | Module DC-DC Single 5V 4A 20W DIN Rail Box - Bulk (Alt: DPX20-24WS05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5100 | Buy Now |