-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4158
|
Newark | Diplexer, Band8_17 Gps, 2.4Ghz&5Ghz Wlan, No. Of Pins:6 Pin, Filter Case Style:0805 [2012 Metric], Diplexer Applications:Band8_17 Gps, 2.4Ghz & 5Ghz Wlan, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX205850DT-4152B2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
08X4159
|
Newark | Diplexer, Band8_17 Gps, 2.4Ghz&5Ghz Wlan, Full Reel, No. Of Pins:6 Pin, Filter Case Style:0805 [2012 Metric], Diplexer Applications:Band8_17 Gps, 2.4Ghz & 5Ghz Wlan, Product Range:-, No. Of Pins:6Pins Rohs Compliant: Yes |Tdk DPX205850DT-4152B2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15624-1-ND
|
DigiKey | RF DIPLEXER 877MHZ/4.125GHZ 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4420 In Stock |
|
$0.3283 / $0.9000 | Buy Now |
DISTI #
DPX205850DT-4152B2
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Blister T/R - Tape and Reel (Alt: DPX205850DT-4152B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
DISTI #
810-DPX20585DT4152B2
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 0.17-1.6/2.4-5.85GHz RoHS: Compliant | 0 |
|
$0.3620 / $0.8600 | Order Now |
DISTI #
V36:1790_06588430
|
Arrow Electronics | RF Diplexer Single 174MHz to 1578MHz/2400MHz to 5850MHz 6-Pin Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2327 | Americas - 2000 |
|
$0.3101 / $0.3325 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
DISTI #
69209422
|
Verical | RF Diplexer Single 174MHz to 1578MHz/2400MHz to 5850MHz 6-Pin Min Qty: 2000 Package Multiple: 2000 Date Code: 2327 | Americas - 2000 |
|
$0.3101 / $0.3325 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
DISTI #
DPX205850DT-4152B2
|
Avnet Americas | Multilayer Chip Diplexer 6-Pin SMD Blister T/R - Tape and Reel (Alt: DPX205850DT-4152B2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX205850DT-4152B2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX205850DT-4152B2
TDK Corporation
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 4125 MHz | |
Filter Type | DIPLEXER | |
Height | 0.9 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.6 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 1.25 mm |