-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8649
|
Newark | -/Tape And Reel |Tdk DPX205925DT-4226A2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
445-DPX205925DT-4226A2CT-ND
|
DigiKey | MULTILAYER DIPLEXER FOR LTE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$0.1644 / $0.4000 | Buy Now |
DISTI #
DPX205925DT-4226A2
|
Avnet Americas | Multilayer Diplexer 3300MHz to 3800MHz/4400MHz to 5925MHz 6-Pin 0805 T/R - Tape and Reel (Alt: DPX205925DT-4226A2) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
DISTI #
810-DPX205925DT4226A
|
Mouser Electronics | Signal Conditioning Diplexer 0805 Low-Band 3300-3800MHZ High-Band 4400-4900MHz RoHS: Compliant | 2539 |
|
$0.1730 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1464 | Buy Now |
DISTI #
DPX205925DT-4226A2
|
Avnet Americas | Multilayer Diplexer 3300MHz to 3800MHz/4400MHz to 5925MHz 6-Pin 0805 T/R - Tape and Reel (Alt: DPX205925DT-4226A2) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2176 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy