-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer, 7920MHz(Tx), 3960MHz(Rx),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC9058
|
Newark | -/Tape And Reel |Tdk DPX209504DT-4183A1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-DPX209504DT-4183A1TR-ND
|
DigiKey | DIPLEXER Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3283 / $0.3605 | Buy Now |
DISTI #
DPX209504DT-4183A1
|
Avnet Americas | RF COMPONENTS - Tape and Reel (Alt: DPX209504DT-4183A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-DPX20954DT4183A1
|
Mouser Electronics | Signal Conditioning LTCC DIPLEXER 3.2-4.8/6.4-9.5GHz RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | DIPLEXER RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
DISTI #
DPX209504DT-4183A1
|
Avnet Americas | RF COMPONENTS - Tape and Reel (Alt: DPX209504DT-4183A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
DPX209504DT-4183A1
|
Avnet Americas | RF COMPONENTS - Tape and Reel (Alt: DPX209504DT-4183A1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX209504DT-4183A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX209504DT-4183A1
TDK Corporation
Duplexer, 7920MHz(Tx), 3960MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Center or Cutoff Frequency (fo/fc) | 7920 MHz | |
Filter Type | DIPLEXER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 0.85 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, 7 INCH | |
Screening Level | MIL-STD-883D | |
Terminal Finish | NOT SPECIFIED | |
VSWR | 2.2 | |
Width | 1.25 mm |