Part Details for DPX315950DT-5005B2 by TDK Corporation
Overview of DPX315950DT-5005B2 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPX315950DT-5005B2
DPX315950DT-5005B2 CAD Models
DPX315950DT-5005B2 Part Data Attributes:
|
DPX315950DT-5005B2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX315950DT-5005B2
TDK Corporation
Duplexer, 5425MHz(Tx), 2400MHz(Rx), ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 5425 MHz | |
Filter Type | DIPLEXER | |
Height | 1.3 mm | |
Insertion Loss-Max | 1.2 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.6 mm |