Part Details for DPX3ME-B269-33PS-0220-FO by ITT Interconnect Solutions
Overview of DPX3ME-B269-33PS-0220-FO by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-220L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
ZSPM402209KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4022-09 |
Price & Stock for DPX3ME-B269-33PS-0220-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPX3ME-B269-33PS-0
|
Avnet Americas | DPX3ME-B269-33PS-0220-FO - Bulk (Alt: DPX3ME-B269-33PS-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |