-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9595
|
Newark | Dc-Dc Converter, Din Rail, 3 O/P, 40W, 5V, 12V, -12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:3 Output, Output Voltage - Output 1:5V, Output Current - Output 1:6A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda DPX40-24T0512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$157.8600 / $187.9600 | Buy Now |
DISTI #
285-DPX40-24T0512-ND
|
DigiKey | DC/DC DIN RAIL SUP 5V +/-12V 40W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$157.8610 / $187.9600 | Buy Now |
DISTI #
967-DPX4024T0512
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Outputs 5V 6A, +/-12V 0.4A RoHS: Compliant | 2 |
|
$157.8600 / $186.1900 | Buy Now |
DISTI #
70177594
|
RS | DC-DC Converter,5V,6A,12V,0.4A,-12V,0.4A,18-36VIn, Enclosed, DIN Rail, DPXSeries | TDK-Lambda DPX40-24T0512 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$172.9200 / $187.9600 | Buy Now |
|
Onlinecomponents.com | DIN Rail Triple Output DC-DC Converter - 40W - Vin: 18 to 36V - Vout: 5/±12V RoHS: Compliant | 0 |
|
$157.8600 / $187.9600 | Buy Now |
DISTI #
000000000005398563
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-36VDC, Outputs 5V 6A, +/-12V 0.4A Min Qty: 1 | 0 |
|
$157.8600 / $187.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX40-24T0512
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX40-24T0512
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |