-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T9608
|
Newark | Dc-Dc Converter, Din Rail, 1 O/P, 40W, 2.67A, 15V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:2.67A, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda DPX40-48WS15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.7800 / $175.6600 | Buy Now |
DISTI #
285-DPX40-48WS15-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 15V 40W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$161.4582 / $193.2300 | Buy Now |
DISTI #
967-DPX4048WS15
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 15V 2.666A, 40W RoHS: Compliant | 0 |
|
$146.7800 / $175.6600 | Order Now |
DISTI #
70177607
|
RS | DC-DC Converter,15V,2.67A,18-75V In, Enclosed, DIN Rail, Industrial, DPX Series | TDK-Lambda DPX40-48WS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$175.8400 / $193.2300 | RFQ |
|
Onlinecomponents.com | DIN Rail Single Output DC-DC Converter - 40W - Vin: 36 to 75V - Vout: 15V RoHS: Compliant | 12 Factory Stock |
|
$146.7800 / $175.6600 | Buy Now |
DISTI #
000000000005398576
|
Sager | Isolated DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 15V 2.666A, 40W Min Qty: 1 | 0 |
|
$146.7800 / $175.6600 | Buy Now |
|
Master Electronics | DIN Rail Single Output DC-DC Converter - 40W - Vin: 36 to 75V - Vout: 15V RoHS: Compliant | 12 Factory Stock |
|
$146.7800 / $175.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPX40-48WS15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX40-48WS15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |