Part Details for DQ12AB6R by Banner Engineering Corp
Overview of DQ12AB6R by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DQ12AB6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6544
|
Newark | Photosensor, Receiver, 3M, Npn/Pnp Lo, Sensing Range Max:3M, Sensing Method:Receiver, Sensor Output Type:Npn/Pnp Lo, Product Range:World-Beam Dq12 Series, Connection Method:Cable, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Banner Engineering DQ12AB6R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.5200 / $81.3200 | Buy Now |
DISTI #
778-DQ12AB6R
|
Mouser Electronics | Photoelectric Sensors WORLD-BEAM DQ12 Series: Receiver, Range: 3 m, Input: 10-30 V dc, Output: LO (Light Operate) Bipolar: 1 NPN, 1 PNP, 2 m (6.5 ft) Cable, Black Housing RoHS: Compliant | 7 |
|
$76.0000 | Buy Now |
DISTI #
71886741
|
RS | Photoelectric, Receiver, 3m, 10-30VDC, Bipolar LO, 2m Cable, DQ12 Series | Banner Engineering DQ12AB6R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.0000 | RFQ |
|
Neutron USA | PE Sensor, Receiver, R: 3 m, 10-30Vdc, Out: LO Bipolar, 2m Cable, 85773 | 7 |
|
$176.6600 | Buy Now |