Part Details for DQ65033QMA06NNS-G by SynQor
Overview of DQ65033QMA06NNS-G by SynQor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DQ65033QMA06NNS-G
DQ65033QMA06NNS-G CAD Models
DQ65033QMA06NNS-G Part Data Attributes
|
DQ65033QMA06NNS-G
SynQor
Buy Now
Datasheet
|
Compare Parts:
DQ65033QMA06NNS-G
SynQor
DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid, ROHS COMPLIANT, PACKAGE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | +3.3 V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for DQ65033QMA06NNS-G
This table gives cross-reference parts and alternative options found for DQ65033QMA06NNS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DQ65033QMA06NNS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DQ65033QMA06NNS | DC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid, | SynQor | DQ65033QMA06NNS-G vs DQ65033QMA06NNS |