Part Details for DR-15-5 by Mean Well
Overview of DR-15-5 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR-15-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Industrial DIN rail power supply, Output 5Vdc at 2.4A, plastic T-shape case RoHS: Compliant |
98 In Stock |
|
$20.3400 / $28.8200 | Buy Now |
DISTI #
000000000003770034
|
Sager | DIN Rail Power Supplies 12W 5V 2.4A Min Qty: 1 | 17 |
|
$13.6100 / $17.2900 | Buy Now |
|
Master Electronics | AC-DC Industrial DIN rail power supply, Output 5Vdc at 2.4A, plastic T-shape case RoHS: Compliant |
98 In Stock |
|
$20.3400 / $28.8200 | Buy Now |
|
Neutron USA | DIN Rail Power Supplies 12W 5V 2.4A, Free air, Adj Output, Enclosed, Input: 85 ~ 264 VAC, 120 ~ 370 VDC | 50 |
|
$34.9900 | Buy Now |
Part Details for DR-15-5
DR-15-5 CAD Models
DR-15-5 Part Data Attributes
|
DR-15-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DR-15-5
Mean Well
AC-DC Regulated Power Supply Module, 12W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES WITH 120-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, TUV, UL | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X5 | |
Length | 56 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Width | 25 mm |