There are no models available for this part yet.
Overview of DR-25-1/2-0-300FT/CSP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8305ACPZ-RL7 | Analog Devices | CSP Baseband Logarithmic Ampli | |
AD8315ACPZ-REEL7 | Analog Devices | CSP 2.5GHz Power Amplifier Con | |
ADUC7023BCBZ62I-R7 | Analog Devices | ADuC7023 in Wafer-Level CSP |
Price & Stock for DR-25-1/2-0-300FT/CSP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-DR-25-1/2-0-300FT/CSP-ND
|
DigiKey | DR-25-1/2-0-300FT/CSP Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8955 | Buy Now | |
DISTI #
RYCDR-25-1/2-0-300FT/CSP
|
Heilind Electronics | DR-25-1/2-0-300FT/CSP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3700 / $11.2400 | Buy Now | ||
DISTI #
RYCDR-25-1/2-0-300FT/CSP
|
Interstate Connecting Components | DR-25-1/2-0-300FT/CSP | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.3700 / $11.2400 | Buy Now |
CAD Models for DR-25-1/2-0-300FT/CSP by TE Connectivity
Part Data Attributes for DR-25-1/2-0-300FT/CSP by TE Connectivity
DR-25-1/2-0-300FT/CSP
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
DR-25-1/2-0-300FT/CSPTE ConnectivityVS
-