Part Details for DR-25-1/8-0-150FT/CSP by TE Connectivity
Overview of DR-25-1/8-0-150FT/CSP by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
AD8305ACPZ-RL7 | Analog Devices | CSP Baseband Logarithmic Ampli | |
AD8315ACPZ-REEL7 | Analog Devices | CSP 2.5GHz Power Amplifier Con |
Price & Stock for DR-25-1/8-0-150FT/CSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8300 / $5.5800 | Buy Now |
DISTI #
RYCDR-25-1/8-0-150FT/CSP
|
Interstate Connecting Components | DR-25-1/8-0-150FT/CSP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8300 / $5.5800 | Buy Now |