There are no models available for this part yet.
Overview of DR-25-TW-3/16-0-SP by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DR-25-TW-3/16-0-SP by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AJ4441
|
Newark | Heat Shrink Tubing, 4.8Mm, Black, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.187", I.d. Supplied - Metric:4.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:492.13Ft, Length - Metric:150M, I.d. Recovered Max - Rohs Compliant: Yes |Raychem Te Connectivity DR-25-TW-3/16-0-SP RoHS: Compliant Min Qty: 1 Package Multiple: 150 Date Code: 0 Container: SPOOL | 0 |
|
$919.6800 / $965.8500 | Buy Now | |
DISTI #
A132444-DS-ND
|
DigiKey | HTSHRNK TWINWALL 3/16" BK METER Min Qty: 1 Lead time: 50 Weeks Container: Digi-Spool®, Continuous Spool |
1319 In Stock |
|
$11.6420 / $19.8000 | Buy Now | |
DISTI #
A132444-01-ND
|
DigiKey | HEATSHRINK TWIN WALL 3/16" BK Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$16.5900 | Buy Now | |
DISTI #
A132444-150-ND
|
DigiKey | HEATSHRINK TWIN WALL 3/16" BLACK Min Qty: 300 Lead time: 50 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.2683 | Buy Now | |
DISTI #
A132444-25-ND
|
DigiKey | HEATSHRINK TWIN WALL 3/16" BK Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$260.8700 | Buy Now | |
DISTI #
A132444-05-ND
|
DigiKey | HEATSHRINK TWIN WALL 3/16" BK Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$59.7500 | Buy Now | |
DISTI #
A132444-50-ND
|
DigiKey | HEATSHRINK TWIN WALL 3/16" BK Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$521.5600 | Buy Now | |
DISTI #
4816334002
|
Avnet Americas | DR-25-TW-3/16-0-SP - Cable Rools/Shrink Tubing (Alt: 4816334002) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 47 Weeks, 4 Days Container: Bulk | 0 |
|
$8.3295 / $10.0236 | Buy Now | |
DISTI #
650-DR25TW3/160SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 3/16" BK PRICE PER METER RoHS: Compliant | 450 |
|
$9.2700 / $11.4000 | Buy Now | |
Onlinecomponents.com | Heat Shrink Tubing ST Black Thin Piece RoHS: Compliant |
2382 In Stock |
|
$8.5300 / $9.6200 | Buy Now |
CAD Models for DR-25-TW-3/16-0-SP by TE Connectivity
Part Data Attributes for DR-25-TW-3/16-0-SP by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|