-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.016A (Coil), 5VDC (Coil), 78mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1478
|
Newark | Relay, Spdt, 110Vac, 20Vdc, 0.3A, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:300Ma, Product Range:Dr Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:110Vac, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic DR-5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR-5V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DR-5V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.016A (Coil), 5VDC (Coil), 78mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 10 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 78 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@110VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 110 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX; BULK | |
Physical Dimension | 20mm x 10mm x 8.2mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |