There are no models available for this part yet.
Overview of DR-IAC5E by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DR-IAC5E by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2405
|
Newark | Input Module, Din Rail Mount 17.5Mm, 5Vdc, Ac In |Sensata/crydom DR-IAC5E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$75.3500 / $87.3200 | Buy Now | |
Onlinecomponents.com | AC Input Module - 24 VAC Control Voltage - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 5 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
24 Partner Stock |
|
$68.5200 / $86.8800 | Buy Now | ||
DISTI #
C1S156600056300
|
Chip1Stop | Input Module AC 5VDC RoHS: Compliant | 24 |
|
$65.5000 / $75.3000 | Buy Now | |
Master Electronics | AC Input Module - 24 VAC Control Voltage - 50 mA Maximum Load Current - 30 VDC Operating Voltage Range - 5 VDC Nominal Logic Supply Voltage - Open-Collector Output - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
24 Partner Stock |
|
$68.5200 / $86.8800 | Buy Now |